896H-1CH-S-R1-U25-12VDC

Song Chuan
893-896CHSR1U2512VDC
896H-1CH-S-R1-U25-12VDC

Mfr.:

Description:
Automotive Relays 50A, Automotive Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
800
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
4,82 € 48,20 €
4,29 € 107,25 €
4,07 € 203,50 €
3,90 € 390,00 €
3,72 € 930,00 €
3,60 € 1.440,00 €
3,47 € 4.164,00 €

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
50 A
90 Ohms
133 mA
28 VDC
Socket
Silver Tin Oxide (AgSnO)
896H
25.8 mm
25.8 mm
25 mm
Brand: Song Chuan
Coil Termination: Quick Connect (0.250")
Contact Termination: Quick Connect (0.250")
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 400
Subcategory: Relays
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
SONG CHUAN