896H-1CH-D1S-R1-12VDC

Song Chuan
893-896CHD1SR112VDC
896H-1CH-D1S-R1-12VDC

Mfr.:

Description:
Automotive Relays 50A, Automotive Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 6200   Multiples: 6200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 10.416,00 €

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
50 A
90 Ohms
133 mA
28 VDC
Socket
Silver Tin Oxide (AgSnO)
896H
25.8 mm
25.8 mm
25 mm
Brand: Song Chuan
Coil Termination: Quick Connect (0.250")
Contact Termination: Quick Connect (0.250")
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 6200
Subcategory: Relays
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SONG CHUAN