301-1C-D-R1-12VDC

Song Chuan
893-3011CDR112VDC
301-1C-D-R1-12VDC

Mfr.:

Description:
Automotive Relays

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Song Chuan 301-1C-C-R1-U01-12VDC
Song Chuan
Automotive Relays SPDT 35A 12VDC

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
35 A
123 Ohms
97.5 mA
14 VDC
Socket
Silver Tin Oxide (AgSnO)
301
Brand: Song Chuan
Contact Termination: Quick Connect
Power Consumption: 1.2 W
Product Type: Automotive Relays
Factory Pack Quantity: 5000
Subcategory: Relays
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SONG CHUAN