SSDSCKKB480G8

607-SSDSCKKB480G8
SSDSCKKB480G8

Mfr.:

Description:
Solid State Drives - SSD SSD D3-S4510 Series (480GB, M.2 80mm SATA 6Gb/s, 3D2, TLC) Generic 50 Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D3-S4510
480 GB
SATA SSDs
M.2 2280
TLC
SATA
0 C
+ 70 C
80 mm x 22 mm
Brand: Solidigm
Code Name: Youngsville Refresh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Part # Aliases: 963515
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C

D3-S4510 & D3-S4610 SSDs (Formerly Intel)

Solidigm D3-S4510 and D3-S4610 Solid State Drives (SSDs) can replace Hard Disk Drives (HDDs) to reduce storage operating costs and accelerate read-intensive workloads with power-efficient performance. The SSDs allow movement towards more efficient storage while preserving legacy infrastructures. The Solidigm SSD D3-S4510 and D3-S4610 components are based on 64-layer Intel 3D NAND TLC. Innovative SATA firmware and Solidigm 3D NAND make the D3-S4510 and D3-S4610 compatible with existing SATA setups for an easy storage upgrade. The SSDs are available in storage capacities from 240GB to 7.68TB in a standard 2.5" and M.2 form factor. The larger capacity drives consume up to 6x lower power and have up to 6x lower cooling requirements than 2.5" HDDs. D3-S4510 and D3-S4610 SSDs also enable 3.2x more data to be stored in the same amount of space.