SSDSCKKB240G801

607-SSDSCKKB240G801
SSDSCKKB240G801

Mfr.:

Description:
Solid State Drives - SSD SSD D3-S4510 Series (240GB, M.2 80mm SATA 6Gb/s, 3D2, TLC) Generic Single Pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,28 € 161,28 €
148,58 € 1.485,80 €
143,67 € 3.591,75 €
140,07 € 7.003,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
D3-S4510
240 GB
SATA SSDs
M.2 2280
3D TLC
SATA
275 MB/s
555 MB/s
0 C
+ 70 C
80 mm x 22 mm
Brand: Solidigm
Code Name: Youngsville Refresh
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 963510
Unit Weight: 55,729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CNHTS:
8471701000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D3-S4510 & D3-S4610 SSDs (Formerly Intel)

Solidigm D3-S4510 and D3-S4610 Solid State Drives (SSDs) can replace Hard Disk Drives (HDDs) to reduce storage operating costs and accelerate read-intensive workloads with power-efficient performance. The SSDs allow movement towards more efficient storage while preserving legacy infrastructures. The Solidigm SSD D3-S4510 and D3-S4610 components are based on 64-layer Intel 3D NAND TLC. Innovative SATA firmware and Solidigm 3D NAND make the D3-S4510 and D3-S4610 compatible with existing SATA setups for an easy storage upgrade. The SSDs are available in storage capacities from 240GB to 7.68TB in a standard 2.5" and M.2 form factor. The larger capacity drives consume up to 6x lower power and have up to 6x lower cooling requirements than 2.5" HDDs. D3-S4510 and D3-S4610 SSDs also enable 3.2x more data to be stored in the same amount of space.