SSDSC2KG019TZ1Z

Solidigm
662-SSDSC2KG019TZ1Z
SSDSC2KG019TZ1Z

Mfr.:

Description:
Solid State Drives - SSD Solidigm D3-S4620 Series (1.92TB, 2.5in SATA 6Gb/s, 3D4, TLC) Generic Single Pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.011,56 € 2.011,56 €

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
S4620
1.92 TB
Solid State Drives
2.5 in
3D TLC
SATA III
Brand: Solidigm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SSDSC2KG019TZ01 99A0DA AA001928E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C

D3-S4520 & D3-S4620 SSDs

Solidigm D3-S4520 and D3-S4620 Solid-State Drives (SSDs) (Formerly Intel) feature 144-layer, TLC, Intel® 3D NAND and are designed to improve overall system reliability and flexibility while preserving legacy infrastructures. The SSDs reduce storage operating costs and accelerate read-intensive and mixed workloads with power-efficient performance. The reliable Solidigm D3-S4520 and D3-S4620 SSDs meet service-level requirements while increasing server efficiency. The fourth-generation Intel controller, innovative firmware, and Intel 3D NAND make the SSDs compatible with existing SATA deployments, enabling an easy storage upgrade.