SSDPEKNW010T8XT

607-SSDPEKNW010T8XT
SSDPEKNW010T8XT

Mfr.:

Description:
Solid State Drives - SSD Intel SSD 660p Series (1.0TB, M.2 80mm PCIe 3.0 x4, 3D2, QLC) Retail Box 10 Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
660p
1 TB
M.2 SSDs
M.2 2280
QLC
PCIe
1800 MB/s
1800 MB/s
0 C
+ 70 C
80 mm x 22 mm
Brand: Solidigm
Code Name: Neptune Harbor
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Part # Aliases: 984875
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

660p Series Consumer SSD

Intel® 660p Series Consumer SSDs (Solid State Drives) are based on QLC (quad-level cell) 3D NAND Technology, delivering high capacity and high performance in a compact, low-cost package. Featuring a PCIe interface, the 660p Series SSDs surpass the limitations of standard SATA drives, offering up to 2TB (2048GB) in one drive. The 660p SSDs also feature a thin M.2 80mm form factor, making them ideal for notebooks, tablets, and other mobile devices.