SSDPEKKR256G810

607-SSDPEKKR256G810
SSDPEKKR256G810

Mfr.:

Description:
Solid State Drives - SSD Intel Solid State Drive 256GB PCIe M.2 80mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,06 € 124,06 €
110,58 € 1.105,80 €
109,02 € 2.180,40 €
106,27 € 5.313,50 €
103,59 € 10.359,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
E 6100p
256 GB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe
1315 MB/s
3210 MB/s
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
Brand: Solidigm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Part # Aliases: 963760
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8471706000
MXHTS:
8471700100
ECCN:
5A992.C