SSDPEKKA256G801

607-SSDPEKKA256G801
SSDPEKKA256G801

Mfr.:

Description:
Solid State Drives - SSD Intel SSD DC P4101 Series (256GB, M.2 80mm PCIe 3.0 x4, 3D2, TLC) Generic Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D1 P4101
256 GB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe
280 MB/s
2200 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm
Brand: Solidigm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 976426
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99