SSDPE2NV076T801

Solidigm
607-SSDPE2NV076T801
SSDPE2NV076T801

Mfr.:

Description:
Solid State Drives - SSD SSD D5-P4320 Series (7.68TB, 2.5in, PCIe 3.1 x4, 3D2, QLC) Generic Single Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.137,20 € 1.137,20 €

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
REACH - SVHC:
D5-P4320
7.68 TB
PCIe SSDs
U.2
QLC
NVMe, PCIe
1000 MB/s
3200 MB/s
0 C
+ 70 C
101 mm x 70 mm x 15 mm
Brand: Solidigm
Code Name: Cliffdale Refresh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 979157
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C

SSD D5-P4420 Series (Formerly Intel)

Solidigm SSD D5-P4420 Series delivers big, affordable, and reliable storage to the warm data tier. The Solidigm devices offer 33% more bits per cell than TLC. The Solidigm QLC 3D NAND drives enable 3x storage consolidation compared to hard disk drives (HDDs), leading to lower operational costs. The D5-P4420 drive offers double the endurance, supporting an even wider range of workloads.