SSDPE2NU076T801

607-SSDPE2NU076T801
SSDPE2NU076T801

Mfr.:

Description:
Solid State Drives - SSD SSD D5-P4420 Series (7.68TB, 2.5in, PCIe 3.1 x4, 3D2, QLC) Generic Single Pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.253,48 € 1.253,48 €

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
REACH - SVHC:
D5-P4420
7.68 TB
PCIe SSDs
U.2
QLC
NVMe, PCIe
1000 MB/s
3200 MB/s
0 C
+ 70 C
101 mm x 70 mm x 15 mm
Brand: Solidigm
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 999DXN
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.