SSDPE2KE064T801

607-SSDPE2KE064T801
SSDPE2KE064T801

Mfr.:

Description:
Solid State Drives - SSD SSD DC P4610 Series (6.4TB, 2.5in PCIe 3.1 x4, 3D2, TLC) Generic Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
DC P4610
6.4 TB
PCIe SSDs
U.2
TLC
PCIe
3200 MB/s
3200 MB/s
0 C
+ 55 C
Brand: Solidigm
Code Name: Cliffdale Refresh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 978085
Unit Weight: 139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CNHTS:
8471701100
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C