SBFPFWBV0P12001

Solidigm
662-SBFPFWBV0P12001
SBFPFWBV0P12001

Mfr.:

Description:
Solid State Drives - SSD D5-P5336 Series (122.88TB, E1.L 9.5mm PCIe 4.0 x4, 3D5, QLC) Generic No Opal Single Pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43.825,60 € 43.825,60 €

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
P5336
Brand: Solidigm
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: AA0019885
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D5-P5336 122.88TB Solid State Drives (SSDs)

Solidigm D5-P5336 122.88TB Solid State Drives (SSDs) are powered by Arm® high-performance and power-efficient technology. These fourth-generation SSDs are designed to deliver improved storage efficiency from the core data center to the edge. The D5-P5336 122.88TB SSDs are available in an E1.L package. These SSDs feature improved power density and up to 4 petabytes of storage per rack unit. The D5-P5336 SDDs offer 90% less power for AI storage solutions and are ideal for data-intensive applications.

D5-P5336 QLC Solid-State Drives

Solidigm D5-P5336 Quad Level Cell (QLC) Solid-State Drives (SSDs) are third-generation hyper-scalable solutions optimised for the edge to the core. D5-P5336 SSDs are ideal for data- and read-intensive workloads that let users efficiently accelerate data, regardless of location. The D5-P5336 efficiently accelerates more data in widely adopted, read/data-intensive workloads, delivering up to 2.3x faster read performance than some TLC SSDs and nearly 600x faster reads than leading SAS HDDs. The devices also offer substantial TCO savings of up to 61% and reduce energy costs by 6x compared to TLC SSD + HDD hybrid storage arrays. Data reliability is enhanced on multiple levels with additional circuitry for critical data integrity functions.