SB5PH27X038T001

Solidigm
662-SB5PH27X038T001
SB5PH27X038T001

Mfr.:

Description:
Solid State Drives - SSD D7-PS1010 Series (3.84TB, 2.5in PCIe 5.0 x4, Hynix V7, TLC) Generic No Opal Single Pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 6/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.556,26 € 3.556,26 €

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
D7-PS1010
3.84 TB
Solid State Drives
U.2
TLC
PCIe
Brand: Solidigm
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: AA0018840
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D7-PS1010 PCIe Gen5.0 Solid State Drives (SSDs)

Solidigm D7-PS1010 Solid State Drives (SSDs) are designed to accelerate demanding modern enterprise and cloud data center workloads. These SSDs also help power the AI/ML data pipeline. The D7-PS1010 SSDs feature a PCIe 5.0 interface and provide Standard Endurance (SE) across a range of capacities. These SSDs are designed and tested with zero tolerance for data errors and consistent performance across the life of the drive. The D7-PS1010 SSDs come in 1.92TB to 15.36TB capacities. These SSDs are available in E3.S and U.2 form factors. Typical applications include Artificial Intelligence/Machine Learning (AI/ML), High-Performance Computing (HPC), databases, and general-purpose servers.