SB5PH27E128T001

Solidigm
662-SB5PH27E128T001
SB5PH27E128T001

Mfr.:

Description:
Solid State Drives - SSD D7-PS1030 Series (12.8TB, 2.5in PCIe 5.0 x4, V7, TLC) Generic No Opal Single Pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
34
Expected 7/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11.563,64 € 11.563,64 €

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
D7-PS1030
12.8 TB
Solid State Drives
U.2
TLC
PCIe
Brand: Solidigm
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: AA001941V
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
8523801000
USHTS:
8523802000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D7-PS1030 PCIe Gen5.0 Solid State Drives (SSDs)

Solidigm D7-PS1030 Solid State Drives (SSDs) are designed to accelerate demanding modern enterprise and cloud data center workloads. These SSDs also help power the AI/ML data pipeline. The D7-PS1030 SSDs feature a PCIe 5.0 interface and provide Mid-Endurance (ME) across a range of capacities. These SSDs are designed and tested with zero tolerance for data errors and consistent performance across the life of the drive. The D7-PS1030 SSDs come in 1.6TB to 12.8TB capacities. These SSDs are available in E3.S and U.2 form factors. Typical applications include Online Transaction Processing (OLTP), meta data logging, and High-Performance Computing (HPC).