333289

Soldered
392-333289
333289

Mfr.:

Description:
Battery Packs Li-ion battery 6000mAh 3.7V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
6000 mAh, 22.2 Wh
Lithium Ion (Li-Ion)
Connector
90.2 mm
9 mm
60 mm
Bulk
Brand: Soldered
Product Type: Battery Packs
Factory Pack Quantity: 150
Subcategory: Battery
Type: Li-ion Battery
Unit Weight: 108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED