333283

Soldered
392-333283
333283

Mfr.:

Description:
Battery Packs Li-ion battery 1500mAh 3.7V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
3.7 V
1500 mAh, 5.55 Wh
Lithium Ion (Li-Ion)
Connector
47.7 mm
29.5 mm
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Depth / Thickness: 9.8 mm
Product Type: Battery Packs
Factory Pack Quantity: 150
Subcategory: Battery
Type: Li-ion
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED