333241

Soldered
392-333241
333241

Mfr.:

Description:
Electronic Paper Displays - ePaper Soldered Inkplate 10

Lifecycle:
New Product:
New from this manufacturer.
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
6 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,52 € 857,60 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Electronic Paper Displays - ePaper
RoHS:  
9.7 in
1200 x 820
I2C, SPI, USB
224.3 mm x 163 mm x 10 mm
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Features: Low-Energy, Battery or USB Powered Operation, MicroSD Card Reader from which Inkplate Can Pull Images to Display, On-Board ESP32 Microcontroller with Integrated Wi-Fi and Bluetooth 4.0, e-Paper Display with Support for Greyscale, Partial Updates and Accelerated Refresh Cycles
Packaging: Bulk
Product: e-Inkplate 10 Displays
Series: 333241
Factory Pack Quantity: 5
Subcategory: Displays
Part # Aliases: 26
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0