333230

Soldered
392-333230
333230

Mfr.:

Description:
Electronic Paper Displays - ePaper E-paper board, ESP32-WROVER, 6" e-ink touchscreen display, with 3D printed enclosure and battery

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,32 € 966,60 €
181,72 € 1.817,20 €
172,05 € 8.602,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Gray
6 in
1024 x 758
Bluetooth, easyC, GPIO, I2C, SPI, WiFi
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Packaging: Bulk
Factory Pack Quantity: 5
Subcategory: Displays
Unit Weight: 288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534009000