333179

Soldered
392-333179
333179

Mfr.:

Description:
Optical Sensor Development Tools PIR Movement sensor board with easyC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,98 € 8,98 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Optical Sensor Development Tools
RoHS:  
Breakout Boards
PIR Motion Sensor
AM312
2.7 V to 12 V
Bulk
Brand: Soldered
Dimensions: 38 mm x 22 mm
Interface Type: easyC
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 5,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534009000
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED