333164

392-333164
333164

Mfr.:

Description:
WiFi Development Tools - 802.11 Dasduino CONNECT with male headers

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
802.11 b/g/n
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Dimensions: 71 mm x 26 mm
Interface Type: GPIO, UART, USB Type-C
Product Type: WiFi Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534009000

FEATURED PRODUCTS
SOLDERED