333098

Soldered
392-333098
333098

Mfr.:

Description:
Multiple Function Sensor Development Tools Capacitive soil sensor

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,46 € 4,46 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Boards
Capacitive Soil Sensor
GS358-SR
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Dimensions: 109 mm x 22 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99