333092

Soldered
392-333092
333092

Mfr.:

Description:
Digital Potentiometer Development Tools Digipot 50k MCP4018 breakout

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Digital Potentiometer Development Tools
RoHS:  
Breakout Boards
MCP4018
0 Ohms to 50 kOhms
1.8 V to 5 V
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Dimensions: 22 mm x 22 mm
Interface Type: easyC, I2C
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534009000

FEATURED PRODUCTS
SOLDERED