333079

392-333079
333079

Mfr.:

Description:
Magnetic Sensor Development Tools Hall effect sensor breakout with analog output

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Magnetic Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
Hall-Effect Sensor
Si7211-B-00-IV
2.25 V to 5 V
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Dimensions: 22 mm x 22 mm
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534009000

FEATURED PRODUCTS
SOLDERED