333034

392-333034
333034

Mfr.:

Description:
WiFi Development Tools - 802.11 Dasduino CONNECT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
802.11 b/g/n
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Dimensions: 71 mm x 26 mm
Interface Type: GPIO, UART, USB Type-C
Product Type: WiFi Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

333034 ESP8266 Dasduino Connect

Soldered 333034 ESP8266 Dasduino Connect comes with the TCP/IP protocol suite that supports DNS. This device also includes the ability to connect to Wi-Fi®. The Dasduino connect is available in three versions (without headers/with male headers/with female headers) depending on the method of establishing a connection to the pins. This device features 9 GPIO pins, WS2812B full-color RGB LED, CH340C USB-UART converter, reset push buttons, and user push buttons. The ESP8266 Dasduino connect can be connected to a computer using a USB Type-C™ (female) cable and program the device in Arduino IDE. This device can be connected to other boards using an easyC cable. The ESP8266 Dasduino connect is ideal for industrial environments.

FEATURED PRODUCTS
SOLDERED