333029

Soldered
392-333029
333029

Mfr.:

Description:
Other Development Tools Logic level converter board

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Other Development Tools
RoHS:  
Breakout Boards
Translation - Voltage Level
A2SHB
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Dimensions: 22 mm x 22 mm
Operating Supply Voltage: 30 V
Product Type: Other Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED