333027

Soldered
392-333027
333027

Mfr.:

Description:
Interface Development Tools LIN Transceiver NCV7329 SLAVE breakout

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,69 € 11,69 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
LIN
NCV7329
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Dimensions: 22.6 mm x 21.3 mm x 12.3 mm
Interface Type: LIn
Operating Supply Voltage: 18 V
Product Type: Interface Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534009000