333001

Soldered
392-333001
333001

Mfr.:

Description:
Distance Sensor Development Tool Ultrasonic sensor with easyC

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Development Boards
Ultrasonic Sensor
5 V
ATtiny404, HC-SR04
Brand: Soldered
Interface Type: easyC
Packaging: Bulk
Factory Pack Quantity: 50
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED