108955

Soldered
392-108955
108955

Mfr.:

Description:
Rocker Switches SPST, panel, switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,69 € 16,90 €
1,60 € 80,00 €
1,59 € 159,00 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Rocker Switches
RoHS:  
Switches
SPST
10 A
250 VAC
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 24 mm
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 21 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED