108464

Soldered
392-108464
108464

Mfr.:

Description:
Adhesive Tapes kapton, tape, 20mm, 10m

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
85
Expected 4/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,28 € 42,80 €
4,05 € 202,50 €
4,03 € 403,00 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Adhesive Tapes
RoHS:  
Kapton Tape
20 mm
10 m
Brand: Soldered
Packaging: Bulk
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED