108348

Soldered
392-108348
108348

Mfr.:

Description:
Force Sensors & Load Cells load cell, load-cell, sensor, 20kg, high precision

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,39 € 18,39 €
17,28 € 172,80 €
16,36 € 818,00 €
16,25 € 1.625,00 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Force Sensors & Load Cells
RoHS:  
Load Cell
20 kg
Chassis Mount
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 80 mm
Length: 12.7 mm
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 5 V
Width: 12.7 mm
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SOLDERED