108322

Soldered
392-108322
108322

Mfr.:

Description:
Force Sensors & Load Cells load cell, load-cell, sensor, 10kg, high precision

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,40 € 19,40 €
18,23 € 182,30 €
17,26 € 863,00 €
17,15 € 1.715,00 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Force Sensors & Load Cells
RoHS:  
Load Cell
10 kg
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Height: 80 mm
Length: 12.7 mm
Output Voltage: 2 mV/V
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Min: 5 V
Width: 12.7 mm
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED