108320

392-108320
108320

Mfr.:

Description:
Force Sensors & Load Cells Load cell module high precision 2kg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Force Sensors & Load Cells
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Load Cell
Voltage
Wire Leads
5 V to 10 V
Brand: Soldered
Height: 12.7 mm
Length: 80 mm
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 5
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 5 V
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED