108295

Soldered
392-108295
108295

Mfr.:

Description:
Antennas active, gps, gnss, antenna, SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,94 € 11,94 €
11,21 € 112,10 €
10,62 € 531,00 €
10,56 € 1.056,00 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active GPS
GPS
Rectangular
28 dB
1 Band
Cable
Connector
SMA Male
1.57542 GHz
45 mm
39 mm
13 mm
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency: 1.57542 GHz
Frequency Range: 1.57542 GHz
Polarisation: RCHP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SOLDERED