101678

Soldered
392-101678
101678

Mfr.:

Description:
Test Connectors BANANA, CONNECTOR, 4MM, FEMALE, BLACK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,436 € 4,36 €
0,413 € 20,65 €
0,411 € 41,10 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Test Connectors
RoHS:  
Banana Connector
Black
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Features: Banana Connector, 4mm, Female, Black
Packaging: Bulk
Product: Connetors
Product Type: Test Connectors
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED