101387

Soldered
392-101387
101387

Mfr.:

Description:
AC, DC & Servo Motors servo, motor, towerpro, mg958

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,99 € 22,99 €
21,60 € 216,00 €
20,45 € 1.022,50 €
20,32 € 2.032,00 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: AC, DC & Servo Motors
RoHS:  
4.8 V to 6 V
40.7 mm
Brand: Soldered
Continuous Torque: 18 kg/cm to 20 kg/cm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Servo Motor
Unit Weight: 98 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100019
USHTS:
8501104080
KRHTS:
8501103000
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED