101279

Soldered
392-101279
101279

Mfr.:

Description:
Test Leads cables, aligator, crocodile, set, 10 pieces

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,55 € 25,50 €
2,42 € 121,00 €
2,41 € 241,00 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Test Leads
RoHS:  
Aligator
50 cm
Brand: Soldered
Contact Plating: Aligator Clip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Packaging: Bulk
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED