101270

392-101270
101270

Mfr.:

Description:
LCD Graphic Display Modules & Accessories graphic, lcd, display, 128x64, blue, white

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: LCD Graphic Display Modules & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Graphic LCD Displays
128 x 64
93 mm x 70 mm x 12.7 mm
Blue
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Subcategory: Displays
Text Colour: White
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SOLDERED