101153

Soldered
392-101153
101153

Mfr.:

Description:
Switching Voltage Regulators generic, jellybean, 5v, vreg, voltage, regulator, to-220

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,824 € 8,24 €
0,78 € 39,00 €
0,775 € 77,50 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
TO-220-3
5 V
1 A
Bulk
Brand: Soldered
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Type: Generic 5V Voltage Regulator
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED