101142

Soldered
392-101142
101142

Mfr.:

Description:
Encoders rotary, encoder, 20mm, pushbutton

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,55 € 25,50 €
2,42 € 121,00 €
2,41 € 241,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Encoders
RoHS:  
Panel Mount
Rotary Encoders
Rotary Encoder
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8542399000
USHTS:
8543908885