101115

Soldered
392-101115
101115

Mfr.:

Description:
Pushbutton Switches 12mm, pushbutton, breadboard

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,436 € 4,36 €
0,413 € 20,65 €
0,411 € 41,10 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Pushbutton Switches
RoHS:  
Pushbutton Switches
Pushbutton
Non-Illuminated
PCB Mount
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Length: 12 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 12 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED