101102

Soldered
392-101102
101102

Mfr.:

Description:
MOSFETs GENERIC, jellybean, N-CHANNEL, MOSFET, transistor, TO-220

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,824 € 8,24 €
0,78 € 39,00 €
0,775 € 77,50 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: MOSFETs
RoHS:  
Through Hole
TO-220-3
N-Channel
100 V
20 A
Bulk
Brand: Soldered
Product Type: MOSFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

101102 N-Channel Generic MOSFET

Soldered 101102 N-Channel Generic MOSFET is compatible with Dasduino/Arduino and is available in a TO-220 package. This MOSFET helps devices that require a great amount of current or great voltages through microcontrollers. The N-Channel MOSFET features 100V maximum voltage, 20A maximum current, and 150W power. 

FEATURED PRODUCTS
SOLDERED