100480

Soldered
392-100480
100480

Mfr.:

Description:
Fixed Terminal Blocks HOT, PLUG, TERMINAL, 5mm, 5.00mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,436 € 4,36 €
0,413 € 20,65 €
0,411 € 41,10 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
Bulk
Brand: Soldered
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED