100384

392-100384
100384

Mfr.:

Description:
Force Sensors & Load Cells load cell, load-cell, sensor, 10kg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Force Sensors & Load Cells
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Load Cell
10 kg
5 V to 10 V
Brand: Soldered
Height: 75 mm
Length: 12 mm
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 5 V
Width: 13 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED