SVL 2-48-100

SolaHD
663-SVL2-48-100
SVL 2-48-100

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W 48V 2.5A 85-264Vin DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,04 € 115,04 €
103,32 € 1.033,20 €
102,73 € 5.136,50 €
99,72 € 9.972,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase / Three Phase
120 W
100 VAC to 240 VAC, 120 VDC to 375 VDC
1 Output
48 VDC
2.5 A
Industrial
117.6 mm (4.63 in)
40 mm (1.575 in)
123.6 mm (4.866 in)
SVL
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation Voltage: 3 kV
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: 783472873227
Unit Weight: 698,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

SVL DIN Rail Power Supplies

SolaHD SVL DIN Rail Power Supplies range from 15W to 480W maximum power with 5V, 12V, 24V, or 48V nominal voltage options. The DIN rail mounting capability of these SolaHD power supplies makes installation easy while also providing design flexibility. SVL power supplies offer dimensions as small as 75mm height x 21mm width x 89.5mm depth. The small footprint makes these power supplies ideal for space-constrained enclosures.