SSW1000

SolaHD
663-SSW1000
SSW1000

Mfr.:

Description:
UPS - Uninterruptible Power Supplies SW UPS 1000VA 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1 kVA
120 VAC
Brand: SolaHD
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 14,701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504407018
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSW Mini-Tower Line-Interactive UPS

SolaHD SSW Mini-Tower Line-Interactive UPS offers a 1440/1200 maximum capacity, 50/60Hz frequency rating, and a 0°C to +40°C temperature range. The SSW series protects against the most severe power disturbances through state-of-the-art, line-interactive technology. Automatic voltage regulation (AVR) topology saves battery power for deep voltage sag situations, and the mini-town design is for control cabinet installation. SolaHD SSW Mini-Tower Line-Interactive UPS is ideal for workstations, PLCs, industrial automation systems, and robotics and process control applications.