SLS-05-030-1T

663-SLS-05-030-1T
SLS-05-030-1T

Mfr.:

Description:
Linear Power Supplies SINGLE 5V 3A OVP LINEAR PS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Linear Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
100 VAC to 240 VAC
1 Output
5 VDC
3 A
Panel
123 mm
101.4 mm
41 mm
Open Frame
Industrial
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Product Type: Linear Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,338 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SOLA/HEVI-DUTY SL SERIES LINEAR POWER SUPPLIES


663-SLS-05-030-1T 663-SLS-24-036T
663-SLS-05-060-1T 663-SLS-24-048T
663-SLS-12-017T 663-SLS-24-072T
663-SLS-12-034T 663-SLS-24-120T
663-SLS-24-012T 663-SLD-12-1010-12T
663-SLS-24-024T 663-SLD-12-1818-12T


For the Sola/Hevi-Duty power supplies listed above, a cover
may be needed for some applications. A cover cross
reference is below.

When using a cover, derate the power supply by 15% of its
rated value.


Power Supply Cover
663-SLS-05-030-1T 663-SLCASA-CVR
663-SLS-05-060-1T 663-SLCASB-CVR
663-SLS-12-017T 663-SLCASA-CVR
663-SLS-12-034T 663-SLCASB-CVR
663-SLS-24-012T 663-SLCASA-CVR
663-SLS-24-024T 663-SLCASB-CVR
663-SLS-24-036T 663-SLCASC-CVR
663-SLS-24-048T 663-SLCASI-CVR
663-SLS-24-072T 663-SLCASK-CVR
663-SLS-24-120T 663-SLCASL-CVR
663-SLD12-1010-12T 663-SLCASH-CVR
663-SLD12-1818-12T 663-SLCASD-CVR



5-0901-15

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99