SLN600

SolaHD
663-SLN600
SLN600

Mfr.:

Description:
UPS - Uninterruptible Power Supplies L/I-S UPS 600VA 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
600 VA
120 VAC
120 VAC
Brand: SolaHD
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 5,502 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504407012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSW Mini-Tower Line-Interactive UPS

SolaHD SSW Mini-Tower Line-Interactive UPS offers a 1440/1200 maximum capacity, 50/60Hz frequency rating, and a 0°C to +40°C temperature range. The SSW series protects against the most severe power disturbances through state-of-the-art, line-interactive technology. Automatic voltage regulation (AVR) topology saves battery power for deep voltage sag situations, and the mini-town design is for control cabinet installation. SolaHD SSW Mini-Tower Line-Interactive UPS is ideal for workstations, PLCs, industrial automation systems, and robotics and process control applications.

SLN & SPS Mini-Tower Off-Line UPS

SolaHD SLN and SPS Mini-Tower Off-Line UPS feature a 120VAC input voltage rating, 120V≤10% output voltage, and up to 900W capacity. SLN and SPS Uninterrupted Power Supplies offer a lightweight, compact design and a USB communications interface. The mini-tower off-line UPS has NEMA 5-15R outlets are protected by battery and surges. SolaHD SLN and SPS Mini-Tower Off-Line UPS are ideal for PCs, workstations, and computer terminals.