SLCASA-CVR

663-SLCASA-CVR
SLCASA-CVR

Mfr.:

Description:
Linear Power Supplies COVER FOR SL CASE A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Linear Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Panel
123 mm
101.4 mm
41 mm
Open Frame
Industrial
Brand: SolaHD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Input Frequency: 47 Hz to 63 Hz
Product: Accessories
Product Type: Linear Power Supplies
Series: SL
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 108,863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99