SDN2X20RED

SolaHD
663-SDN2X20RED
SDN2X20RED

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount RED MOD 2X20A/1X40A, 12-24Vdc IECEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
361,88 € 361,88 €
348,35 € 1.741,75 €
342,67 € 3.426,70 €
335,31 € 8.382,75 €

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
10.8 V
30.8 V
12 V to 28 V
20 A
113 mm
35 mm
123 mm
Industrial
SDN-C
Brand: SolaHD
Input Voltage: 10.8 V to 30.8 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

SDN-C Redundancy Modules

SolaHD SDN-C Redundancy (RED) Modules continually monitor the condition of two power supplies connected to a single load to support redundant power supply operation. If one power supply fails, the SDN-C Redundancy module automatically changes over to the other power supply. The MOSFET design of these modules generates less heat than traditional diode-based designs, translating to longer life of the components housed in the same enclosure as the redundancy module and a more compact design for the redundancy module itself.